KOA SG73P2ATTD361G
| Manufacturer | |
| MPN | SG73P2ATTD361G |
| LCSC Part # | C4011862 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 360Ω ±2% 250mW 0805 |
| Datasheet | KOA SG73P2ATTD361G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0234 | $ 0.02 |
| 200+ | $ 0.0091 | $ 1.82 |
| 500+ | $ 0.0088 | $ 4.40 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ATTD3600F | KOA | 0805 | 0 | $ 0.006 | ||
| SG73P2ATTD3600F | KOA | 0805 | 0 | $ 0.019 | ||
| RK73H2ARTTD3600F | KOA | 0805 | 0 | $ 0.0244 | ||
| SR0805FR-7W360RL | YAGEO | 0805 | 0 | $ 0.0353 | ||
| RMCP0805FT360R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| HP05W3F3600T5E | UNI-ROYAL | 0805 | 0 | $ 0.004 | ||
| PS05W3F3600T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| SR0805FR-7T360RL | YAGEO | 0805 | 0 | $ 0.4581 | ||
| ESR10EZPF3600 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RPC0805FT360R-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.167 | ||
| RCS0805360RFKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| ES0504F3600T5E | UNI-ROYAL | 0805 | 0 | $ 0.0265 | ||
| ERJ-UP6F3600V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| ERJP06F3600V | PANASONIC | 0805 | 0 | $ 0.0529 | ||
| RPC0805FT360R-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| RK73B2ATTD361G | KOA | 0805 | 0 | $ 0.0071 | ||
| RK73B2ARTTD361G | KOA | 0805 | 0 | $ 0.0173 | ||
| SG73S2ATTD361G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD361G | KOA | 0805 | 0 | $ 0.0896 | ||
| RK73H2ATTD3600D | KOA | 0805 | 0 | $ 0.02 |

