LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12062K70JNEAC product image
Images for reference only

VISHAY CRCW12062K70JNEAC

Manufacturer
MPN
CRCW12062K70JNEAC
LCSC Part #
C4011527
Packaging
1206
Customer #
Key Attributes
RES 2.7kΩ ±5% 250mW 1206
DatasheetVISHAY CRCW12062K70JNEAC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0103$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance2.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW12062K70JNEAVISHAY1206180$ 0.0371
CR1206-JW-272ELFBOURNS12060$ 0.0062
RMC1/8-272JTPKAMAYA12060$ 0.0141
RK73B2BRTTD272JKOA12060$ 0.0212
RK73B2BTTD272JKOA12060$ 0.0082
SR1-1206-227NTE Electronics12060$ 0.0424
ERJ-8GEYJ272VPANASONIC12060$ 0.0207
ERJ-S08J272VPANASONIC12060$ 0.0256
ERJ-U08J272VPANASONIC12060$ 0.0263
KTR18EZPJ272ROHM12060$ 0.0118
RMCF1206JT2K70SEI(Stackpole Electronics Inc.)12060$ 0.0026
RMCF1206JG2K70SEI(Stackpole Electronics Inc.)12060$ 0.0036
CRCW12062K70JNTCVISHAY12060$ 0.0199
CRCW12062K70JNECVISHAY12060$ 0.0097
CRCW12062K70JNTAVISHAY12060$ 0.0214
CRCW12062K70JNEBCVISHAY12060$ 0.0079
RMS12JT272TA-I Tech12060$ 0.0032
SCR1206J2K7VO12060$ 0.0024
RV1206JR-072K7LYAGEO12060$ 0.0951
SG73S2BTTD272JKOA12060$ 0.0206