Coilcraft 0402CS-19NXGRW
| Manufacturer | |
| MPN | 0402CS-19NXGRW |
| LCSC Part # | C40113638 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 480mA 19nH ±2% 200mΩ Wire-wound chip inductor 0402 Fixed Inductors RoHS |
| Datasheet | Coilcraft 0402CS-19NXGRW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 480mA | |
| Inductance | 19nH | |
| Frequency - Self Resonant | 3.04GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@900MHz;67@1.7GHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 480mA | |
| Inductance | 19nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3.04GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@900MHz;67@1.7GHz |
Help & FeedbackShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7152 | $ 0.72 |
| 10+ | $ 0.6973 | $ 6.97 |
| 30+ | $ 0.6858 | $ 20.57 |
| 100+ | $ 0.6744 | $ 67.44 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 480mA | |
| Inductance | 19nH | |
| Frequency - Self Resonant | 3.04GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@900MHz;67@1.7GHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 480mA | |
| Inductance | 19nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3.04GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@900MHz;67@1.7GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AISC-0402-19NG-T | ABRACON | 0402 | 2,100 | $0.0198 $0.1975 | ||
| AISC-0402-19NJ-T | ABRACON | 0402 | 8,728 | $ 0.0646 | ||
| MWI0402UC19NJST-HF | MYX | 0402 | 20 | $ 0.0393 | ||
| AHWC1005J19ND | Coilank | 0402 | 500 | $ 0.0565 | ||
| HWC1005J19ND | Coilank | 0402 | 470 | $ 0.0331 | ||
| CW105550A-19NJ | BOURNS | 0402 | 0 | $ 0.0679 |



