LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PHP00805H2031BST1 product image
Images for reference only

VISHAY PHP00805H2031BST1

Manufacturer
MPN
PHP00805H2031BST1
LCSC Part #
C4011142
Packaging
0805
Customer #
Key Attributes
RES 2.03kΩ ±0.1% 62.5mW 0805
DatasheetVISHAY PHP00805H2031BST1
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.694$ 0.69
200+$ 0.2682$ 53.64
500+$ 0.2591$ 129.55
1,000+$ 0.2546$ 254.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)62.5mW
Resistance2.03kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD2031B50KOA08050$ 0.0758
PHP00805H2031BBT1VISHAY08050$ 0.694
PHP00805E2031BST1VISHAY08050$ 0.694
PHP00805E2031BBT1VISHAY08050$ 0.694
RN73R2ATTD2031B25KOA08050$ 0.0557
TNPW08052K03BEEAVISHAY08050$ 0.1555
PAT0805E2031BST1VISHAY08050$ 0.271
TNPW08052K03BETYVISHAY08050$ 0.6511
TNPW08052K03BETAVISHAY08050$ 0.3605
RN73R2ATTD2031B10KOA08050$ 0.2684
RN73R2ATTD2031B05KOA08050$ 0.4424
RN73R2ATTD2031A25KOA08050$ 0.2107
RN73H2ATTD2031B50KOA08050$ 0.1168
RN73R2ATTD2031A10KOA08050$ 0.2753