LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCG04025R10FLED product image
Images for reference only

VISHAY RCG04025R10FLED

Manufacturer
MPN
RCG04025R10FLED
LCSC Part #
C4009978
Packaging
0402
Customer #
Key Attributes
RES 5.1Ω ±1% 63mW 0402
DatasheetVISHAY RCG04025R10FLED
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0124$ 0.01
200+$ 0.0048$ 0.96
500+$ 0.0047$ 2.35
1,000+$ 0.0046$ 4.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance5.1Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCS04025R10FKEDVISHAY04020$ 0.0175
CRCW04025R10FKEDCVISHAY04020$ 0.0081
CRCW04025R10FKTDVISHAY04020$ 0.0196
CRCW04025R10FKEDVISHAY04020$ 0.0151
CR205R10FMeritek04020$ 0.0017
RCS1005F5R1CSSamsung Electro-Mechanics04020$ 0.0103
RMCS0402FT5R10SEI(Stackpole Electronics Inc.)04020$ 0.0239
CRCW04025R10FNTDVISHAY04020$ 0.0196
RC0402FR-135R1LYAGEO04020$ 0.0079
AR0402FR-075R1LYAGEO04020$ 0.0594
RC0402FR-075R1PYAGEO04020$ 0.0141
RMC1/16S-5R10FTHKAMAYA04020$ 0.0053
RK73H1ETTP5R10FKOA04020$ 0.0019
ERJ-U02F5R10XPANASONIC04020$ 0.0139
ERJ-S02F5R10XPANASONIC04020$ 0.061
HP02WAF510KTCEUNI-ROYAL04020$ 0.0009
SG73S1ETTP5R10FKOA04020$ 0.0184
CS02W8F510KTCEUNI-ROYAL04020$ 0.0009
PS02W8F510KTCEUNI-ROYAL04020$ 0.0038
AC0402FR-7W5R1LYAGEO04020$ 0.0157