LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1121768R000T0R product image
Images for reference only

VISHAY Y1121768R000T0R

Manufacturer
MPN
Y1121768R000T0R
LCSC Part #
C4008500
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 768Ω ±0.01% 250mW SMD,6x3.2mm
DatasheetVISHAY Y1121768R000T0R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6348$ 8.63
200+$ 3.3424$ 668.48
500+$ 3.2242$ 1612.10
1,000+$ 3.1667$ 3166.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Power(Watts)250mW
Resistance768Ω
Operating Temperature-55℃~+175℃
Type-
Tolerance±0.01%
Temperature Coefficient±2ppm/℃