LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHPHT2010K12R1FGT product image
Images for reference only

VISHAY CHPHT2010K12R1FGT

Manufacturer
MPN
CHPHT2010K12R1FGT
LCSC Part #
C4008213
Packaging
-
Customer #
Key Attributes
RES 12.1Ω ±1%
DatasheetVISHAY CHPHT2010K12R1FGT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9317$ 9.93
200+$ 3.8439$ 768.78
500+$ 3.7091$ 1854.55
1,000+$ 3.6424$ 3642.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance12.1Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃