LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1JTTD7410B05 product image
Images for reference only

KOA RN73H1JTTD7410B05

Manufacturer
MPN
RN73H1JTTD7410B05
LCSC Part #
C4007713
Packaging
0603
Customer #
Key Attributes
RES 741Ω ±0.1% 100mW 0603
DatasheetKOA RN73H1JTTD7410B05
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5534$ 0.55
200+$ 0.2141$ 42.82
500+$ 0.2077$ 103.85
1,000+$ 0.203$ 203.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance741Ω
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1JTTD7410A05KOA06030$ 0.5883
RN73H1JTTD7410B25KOA06030$ 0.1039
RN73H1JTTD7410B50KOA06030$ 0.1039
RN73H1JTTD7410B10KOA06030$ 0.3226
RN73R1JTTD7410B05KOA06030$ 0.4424
RN73H1JTTD7410A10KOA06030$ 0.3434
RN73H1JTTD7410A25KOA06030$ 0.2733
RN73R1JTTD7410A05KOA06030$ 0.4662
RN73R1JTTD7410B25KOA06030$ 0.0485
RN73R1JTTD7410B50KOA06030$ 0.0675