PANASONIC ERJ-S1DJ133U
| Manufacturer | |
| MPN | ERJ-S1DJ133U |
| LCSC Part # | C4007688 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 13000Ω ±5% 0.75W 2010 |
| Datasheet | PANASONIC ERJ-S1DJ133U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 13kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 13kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1032 | $ 0.10 |
| 200+ | $ 0.04 | $ 8.00 |
| 500+ | $ 0.0386 | $ 19.30 |
| 1,000+ | $ 0.0379 | $ 37.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 13kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 13kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR2010J20133G | LIZ | 2010 | 300 | $ 0.0108 | ||
| FRC2010J133 TS | FOJAN | 2010 | 10,000 | $0.0124 $0.0176 | ||
| GR2010J13KT4G00 | GiantOhm | 2010 | 4,000 | $ 0.0137 | ||
| AC2010JK-0713KL | YAGEO | 2010 | 3,240 | $ 0.0218 | ||
| RS-10K133JT | FH | 2010 | 150 | $ 0.0156 | ||
| RMC1/2-133JTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73B2HTTE133J | KOA | 2010 | 0 | $ 0.0511 | ||
| ERJ-U1DJ133U | PANASONIC | 2010 | 0 | $ 0.0817 | ||
| ERJ-12ZYJ133U | PANASONIC | 2010 | 0 | $ 0.0327 | ||
| RMCF2010JT13K0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0309 | ||
| CRCW201013K0JNEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW201013K0JNTF | VISHAY | 2010 | 0 | $ 0.0988 | ||
| LTR50UZPJ133 | ROHM | 2010 | 0 | $ 0.0926 | ||
| CRCW201013K0JNEFHP | VISHAY | 2010 | 0 | $ 0.1261 | ||
| AA2010JK-0713KL | YAGEO | 2010 | 0 | $ 0.078 | ||
| CR02133J | Meritek | 2010 | 0 | $ 0.0193 | ||
| CR2010J13K0E04Z | EVER OHMS | 2010 | 0 | $ 0.0104 | ||
| 201007J0133T4E | UNI-ROYAL | 2010 | 0 | $ 0.0136 | ||
| AF2010JK-0713KL | YAGEO | 2010 | 0 | $ 0.0928 | ||
| RC2010JK-0713KL | YAGEO | 2010 | 0 | $ 0.0272 |

