LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342E06B12B1TWI

Manufacturer
MPN
M55342E06B12B1TWI
LCSC Part #
C4007246
Packaging
-
Customer #
Key Attributes
RES 12.1kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B12B1TWI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance12.1kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%