LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B10B1RWS product image
Images for reference only

VISHAY D55342E07B10B1RWS

Manufacturer
MPN
D55342E07B10B1RWS
LCSC Part #
C4006049
Packaging
1206
Customer #
Key Attributes
RES 10.1kΩ ±0.1% 250mW 1206
DatasheetVISHAY D55342E07B10B1RWS
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance10.1kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
D55342E07B10B1RT5VISHAY12060$ 2.4515
CRT1206-BY-1012ELFBOURNS12060$ 0.1252
RN73R2BTTD1012B25KOA12060$ 0.0933
RNCF1206BTE10K1SEI(Stackpole Electronics Inc.)12060$ 0.0769
TNPW120610K1BEEAVISHAY12060$ 0.1796
TNPW120610K1BEENVISHAY12060$ 0.271
PTN1206E1012BST1VISHAY12060$ 0.697
TNPW120610K1BETYVISHAY12060$ 0.6448
TNPW120610K1BETAVISHAY12060$ 0.5773
RN73R2BTTD1012B10KOA12060$ 0.2684
TNPW120610K1BYEAVISHAY12060$ 0.3013
RN73R2BTTD1012A25KOA12060$ 0.2107
RN73R2BTTD1012B05KOA12060$ 0.4429
D55342K07B10B1RTIVISHAY12060$ 13.0377
D55342K07B10B1RWSVISHAY12060$ 12.6211
RN73R2BTTD1012B50KOA12060$ 0.112
RN73R2BTTD1012A10KOA12060$ 0.3492
RN73R2BTTD1012A05KOA12060$ 0.4657