VISHAY CRCW040213R0FKEDC
| Manufacturer | |
| MPN | CRCW040213R0FKEDC |
| LCSC Part # | C4005381 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 13Ω ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW040213R0FKEDC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F13R0TS | FOJAN | 0402 | 32,900 | $ 0.0017 | ||
| CQ02WGF130JTCE | UNI-ROYAL | 0402 | 300 | $ 0.001 | ||
| SCR0402F13R | VO | 0402 | 100 | $ 0.0006 | ||
| CR2013R0F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RCS1005F130CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RC1005F130CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RMCF0402FT13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0014 | ||
| RMCS0402FT13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| CRG0402F13R | TE Connectivity | 0402 | 0 | $ 0.0023 | ||
| CR0402-16W-13R0FT | Venkel | 0402 | 0 | $ 0.0025 | ||
| CRCW040213R0FKED | VISHAY | 0402 | 0 | $ 0.0028 | ||
| CRCW040213R0FKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| RTT0213R0FTH | RALEC | 0402 | 0 | $ 0.0019 | ||
| AECR0402F13R0K9 | RESI | 0402 | 0 | $ 0.0005 | ||
| 0402WGF130JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| WR04X13R0FTL | Walsin | 0402 | 0 | $ 0.0004 | ||
| AC0402FR-0713RL | YAGEO | 0402 | 0 | $ 0.0026 | ||
| RC0402FR-0713RL | YAGEO | 0402 | 0 | $ 0.0014 | ||
| RC0402FR-1313RL | YAGEO | 0402 | 0 | $ 0.0051 | ||
| AF0402FR-0713RL | YAGEO | 0402 | 0 | $ 0.019 |

