VISHAY MCS04020D2702BE100
| Manufacturer | |
| MPN | MCS04020D2702BE100 |
| LCSC Part # | C4004918 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 27kΩ ±0.1% 62.5mW 0402 |
| Datasheet | VISHAY MCS04020D2702BE100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 27kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2129 | $ 0.21 |
| 200+ | $ 0.0824 | $ 16.48 |
| 500+ | $ 0.0795 | $ 39.75 |
| 1,000+ | $ 0.0781 | $ 78.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 27kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0727KL | YAGEO | 0402 | 29,320 | $ 0.0283 | ||
| ARG02BTC2702 | Viking | 0402 | 10,620 | $ 0.0315 | ||
| RN73R1ETTP2702B25 | KOA | 0402 | 8,685 | $ 0.1125 | ||
| RP0402BRD0727KL | YAGEO | 0402 | 90 | $ 0.0427 | ||
| AR02BTC2702 | Viking | 0402 | 60 | $ 0.0289 | ||
| THC02G2702BT | FH | 0402 | 9,100 | $ 0.0246 | ||
| TC0225B2702TCC | UNI-ROYAL | 0402 | 1,550 | $ 0.0205 | ||
| TNPW040227K0BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| ERA2AEB273X | PANASONIC | 0402 | 0 | $ 0.0946 | ||
| RNCF0402BKE27K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RNCF0402BTE27K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-273-B-T5 | SUSUMU | 0402 | 0 | $ 0.0647 | ||
| CPF0402B27KE1 | TE Connectivity | 0402 | 0 | $ 0.153 | ||
| AT0402BRD0727KL | YAGEO | 0402 | 0 | $ 0.0662 | ||
| ERA-2VEB2702X | PANASONIC | 0402 | 0 | $ 0.263 | ||
| TNPW040227K0BEEP | VISHAY | 0402 | 0 | $ 0.1296 | ||
| TNPW040227K0BEED | VISHAY | 0402 | 0 | $ 0.2673 | ||
| ERA-2APB273X | PANASONIC | 0402 | 0 | $ 0.2371 | ||
| RT0402BRC0727KL | YAGEO | 0402 | 0 | $ 0.0557 | ||
| ERA-2VPB2702X | PANASONIC | 0402 | 0 | $ 0.3414 |

