PANASONIC ERJ-S03D1540V
| Manufacturer | |
| MPN | ERJ-S03D1540V |
| LCSC Part # | C4004318 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 154Ω ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-S03D1540V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 154Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 154Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0368 | $ 0.04 |
| 200+ | $ 0.0143 | $ 2.86 |
| 500+ | $ 0.0138 | $ 6.90 |
| 1,000+ | $ 0.0135 | $ 13.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 154Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 154Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16K1540DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03D1540V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| RC0603DR-07154RL | YAGEO | 0603 | 0 | $ 0.0059 | ||
| RK73H1JTTD1540D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD1540D | KOA | 0603 | 0 | $ 0.02 | ||
| SG73S1JTTD1540D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-UP3D1540V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| SG73P1JTTD1540D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD1540D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-PA3D1540V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJ-H3ED1540V | PANASONIC | 0603 | 0 | $ 0.0984 | ||
| RK73G1JTTD1540D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD1540D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ-U3RD1540V | PANASONIC | 0603 | 0 | $ 0.0362 | ||
| RGC0603DTC154R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD1540D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1540D | KOA | 0603 | 0 | $ 0.2366 | ||
| SG73G1JTTD1540D | KOA | 0603 | 0 | $ 0.1506 | ||
| ERJ-3RBD1540V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RS73F1JTTD1540D | KOA | 0603 | 0 | $ 0.0569 |

