LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMF-25FRE787R

Manufacturer
YAGEOAsian Brands
MPN
MMF-25FRE787R
LCSC Part #
C4004175
Packaging
MELF-0207
Customer #
Key Attributes
RES 787Ω ±1% 250mW MELF-0207
DatasheetYAGEO MMF-25FRE787R
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)250mW
Resistance787Ω
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃