LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B35B7STI product image
Images for reference only

VISHAY M55342E06B35B7STI

Manufacturer
MPN
M55342E06B35B7STI
LCSC Part #
C4002558
Packaging
-
Customer #
Key Attributes
RES 35.7kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B35B7STI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2907$ 18.29
200+$ 7.0787$ 1415.74
500+$ 6.8303$ 3415.15
1,000+$ 6.7075$ 6707.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance35.7kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%