LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP2512W10R0GEA product image
Images for reference only

VISHAY RCP2512W10R0GEA

Manufacturer
MPN
RCP2512W10R0GEA
LCSC Part #
C4001999
Packaging
2512
Customer #
Key Attributes
RES 10Ω ±2% 3.5W 2512
DatasheetVISHAY RCP2512W10R0GEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3531$ 1.35
200+$ 0.5243$ 104.86
500+$ 0.5061$ 253.05
1,000+$ 0.497$ 497.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance10Ω
Power(Watts)3.5W
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP2512B10R0GEBVISHAY25120$ 1.9334
RCP2512W10R0GWBVISHAY25120$ 5.2454
RCP2512B10R0GS6VISHAY25120$ 4.4257
RCP2512W10R0GTPVISHAY25120$ 1.3531
RCP2512W10R0GS2VISHAY25120$ 2.9424
RCP2512B10R0GECVISHAY25120$ 2.9424
RCP2512W10R0GEDVISHAY25120$ 4.4257
RCP2512B10R0GEAVISHAY25120$ 1.3531
RCP2512W10R0GECVISHAY25120$ 2.9424
RCP2512B10R0GTPVISHAY25120$ 1.3531
RCP2512B10R0GETVISHAY25120$ 5.2454
RCP2512B10R0GEDVISHAY25120$ 4.4257
RCP2512W10R0GS3VISHAY25120$ 1.9334
RCP2512W10R0GS6VISHAY25120$ 4.4257
RCP2512B10R0GWBVISHAY25120$ 5.2454
RCP2512B10R0GS2VISHAY25120$ 2.9424
RCP2512B10R0GS3VISHAY25120$ 1.9338
RCP2512W10R0GETVISHAY25120$ 5.2467
RCP2512W10R0GEBVISHAY25120$ 4.4065
ALN2512F10R0E-4Ohmite25120$ 0.9653