YAGEO RC0805FR-132K4L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805FR-132K4L |
| LCSC Part # | C4001813 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.4kΩ ±1% 0.125W 0805 |
| Datasheet | YAGEO RC0805FR-132K4L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0016 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
| 500+ | $ 0.0006 | $ 0.30 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-072K4L | YAGEO | 0805 | 254,700 | $ 0.0092 | ||
| AC0805FR-7W2K4L | YAGEO | 0805 | 1,600 | $ 0.0111 | ||
| AC0805FR-072K4L | YAGEO | 0805 | 0 | $ 0.0051 | ||
| AC0805FR-132K4L | YAGEO | 0805 | 0 | $ 0.0157 | ||
| AF0805FR-072K4L | YAGEO | 0805 | 0 | $ 0.007 | ||
| AR0805FR-072K4L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-072K4P | YAGEO | 0805 | 0 | $ 0.0251 | ||
| RC0805FR-102K4L | YAGEO | 0805 | 0 | $ 0.013 | ||
| SR0805FR-7W2K4L | YAGEO | 0805 | 0 | $ 0.208 | ||
| SR0805FR-472K4L | YAGEO | 0805 | 0 | $ 0.4145 | ||
| RE0805FRE072K4L | YAGEO | 0805 | 0 | $ 0.0013 | ||
| RC0805DR-072K4L | YAGEO | 0805 | 0 | $ 0.0115 | ||
| AF0805DR-072K4L | YAGEO | 0805 | 0 | $ 0.0275 | ||
| AA0805FR-072K4L | YAGEO | 0805 | 0 | $ 0.0107 | ||
| AA0805FR-132K4L | YAGEO | 0805 | 0 | $ 0.0206 | ||
| RV0805FR-072K4L | YAGEO | 0805 | 0 | $ 0.1718 | ||
| RC0805FR-7W2K4L | YAGEO | 0805 | 0 | $ 0.0608 | ||
| RE0805DRE072K4L | YAGEO | 0805 | 0 | $ 0.0174 |

