LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SLR1TTE4703D product image
Images for reference only

KOA SLR1TTE4703D

Manufacturer
MPN
SLR1TTE4703D
LCSC Part #
C4001768
Packaging
2512
Customer #
Key Attributes
RES 470kΩ ±0.5% 1W 2512
DatasheetKOA SLR1TTE4703D
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3919$ 0.39
200+$ 0.1517$ 30.34
500+$ 0.1464$ 73.20
1,000+$ 0.1437$ 143.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance470kΩ
Operating Temperature-55℃~+180℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV733ATTE4703DKOA25120$ 0.4214
HV733ARTTE4703DKOA25120$ 1.3776
RK73H3ATTE4703DKOA25120$ 0.1632
ERJ-U1TD4703UPANASONIC25120$ 0.2264
ERJ-S1TD4703UPANASONIC25120$ 0.2412
RGC2512DTC470KSEI(Stackpole Electronics Inc.)25120$ 0.3491
M55342K09B470BRWSVISHAY25120$ 16.2635
M55342K09B470BRT0VISHAY25120$ 8.5166