SEI(Stackpole Electronics Inc.) RMCF0402FT2K61
| Manufacturer | |
| MPN | RMCF0402FT2K61 |
| LCSC Part # | C4000131 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.61kΩ ±1% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0402FT2K61 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.61kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.61kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 9,500
9,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0028 | $ 0.28 |
| 1,000+ | $ 0.0021 | $ 2.10 |
| 3,000+ | $ 0.0017 | $ 5.10 |
| 10,000+ | $ 0.0016 | $ 16.00 |
| 50,000+ | $ 0.0014 | $ 70.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.61kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.61kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F2611TS | FOJAN | 0402 | 12,300 | $ 0.0019 | ||
| RC-02K2611FT | FH | 0402 | 9,000 | $ 0.002 | ||
| 0402WGF2611TCE | UNI-ROYAL | 0402 | 7,800 | $ 0.0008 | ||
| RTT022611FTH | RALEC | 0402 | 5,700 | $ 0.0007 | ||
| RMS04FT2611 | TA-I Tech | 0402 | 2,900 | $ 0.0019 | ||
| WR04X2611FTL | Walsin | 0402 | 1,700 | $ 0.001 | ||
| RMC04022.61K1%N | TyoHM | 0402 | 200 | $ 0.0024 | ||
| CR0402-FX-2611GPF | BOURNS | 0402 | 0 | $ 0.008 | ||
| CR0402-FX-2611GLF | BOURNS | 0402 | 0 | $ 0.0017 | ||
| CR202611F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RCS1005F2611CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RC1005F2611CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| WCR-WCR0402LF-2611-F-P-LT | TT Electronics | 0402 | 0 | $ 0.0338 | ||
| CRCW04022K61FKED | VISHAY | 0402 | 0 | $ 0.0195 | ||
| CRCW04022K61FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| CRCW04022K61FKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| SCR0402F2K61 | VO | 0402 | 0 | $ 0.0005 | ||
| RC0402FR-072K61L | YAGEO | 0402 | 0 | $ 0.0014 | ||
| AC0402FR-072K61L | YAGEO | 0402 | 0 | $ 0.0019 | ||
| AF0402FR-072K61L | YAGEO | 0402 | 0 | $ 0.0201 |



