VISHAY TNPW0805100RBXCN
| Manufacturer | |
| MPN | TNPW0805100RBXCN |
| LCSC Part # | C3997675 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 100Ω ±0.1% 0.125W 0805 |
| Datasheet | VISHAY TNPW0805100RBXCN |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5925 | $ 0.59 |
| 200+ | $ 0.2304 | $ 46.08 |
| 500+ | $ 0.2213 | $ 110.65 |
| 1,000+ | $ 0.2182 | $ 218.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B100RN9 | RESI | 0805 | 54,035 | $ 0.1973 | ||
| RT0805BRB07100RL | YAGEO | 0805 | 7,970 | $ 0.3301 | ||
| RQ73C2A100RBTD | TE Connectivity | 0805 | 130 | $ 0.8785 | ||
| TNPW0805100RBXTA | VISHAY | 0805 | 0 | $ 0.2772 | ||
| RP73D2A100RBTG | TE Connectivity | 0805 | 0 | $ 0.4683 | ||
| RP73D2A100RBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| TNPW0805100RBXEN | VISHAY | 0805 | 0 | $ 0.3054 | ||
| RT0805BRC07100RL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| TNPW0805100RBYCN | VISHAY | 0805 | 0 | $ 0.8273 | ||
| TNPW0805100RBYTA | VISHAY | 0805 | 0 | $ 0.65 | ||
| CRT0805-BW-1000EAS | BOURNS | 0805 | 0 | $ 0.1992 | ||
| RN73R2ATTD1000B10 | KOA | 0805 | 0 | $ 0.2736 | ||
| RNCF0805BTT100R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1801 | ||
| RNCF0805BKT100R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-101-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW0805100RBYEN | VISHAY | 0805 | 0 | $ 0.2932 | ||
| TP0805B100RP0510Z | EVER OHMS | 0805 | 0 | $ 0.2169 | ||
| PTN0805Y1000BST1 | VISHAY | 0805 | 0 | $ 0.3375 | ||
| TNPW0805100RBYEA | VISHAY | 0805 | 0 | $ 0.2501 | ||
| P0805Y1000BBT | VISHAY | 0805 | 0 | $ 5.7818 |

