PANASONIC ERJ-PA3F17R8V
| Manufacturer | |
| MPN | ERJ-PA3F17R8V |
| LCSC Part # | C3997535 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 17.8Ω ±1% 0.333W 0603 |
| Datasheet | PANASONIC ERJ-PA3F17R8V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 17.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 17.8Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.018 | $ 0.02 |
| 200+ | $ 0.007 | $ 1.40 |
| 500+ | $ 0.0068 | $ 3.40 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 17.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 17.8Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1JTTD17R8F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD17R8F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRCW060317R8FKEAHP | VISHAY | 0603 | 0 | $ 0.0178 | ||
| SG73P1JTTD17R8D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D17R8V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73G1JTTD17R8C | KOA | 0603 | 0 | $ 0.2306 | ||
| PHP00603E17R8BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E17R8BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RCS060317R8FKEA | VISHAY | 0603 | 0 | $ 0.017 |

