Meritek CR163571F
| Manufacturer | |
| MPN | CR163571F |
| LCSC Part # | C3996958 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.57kΩ ±1% 100mW 0603 |
| Datasheet | Meritek CR163571F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.57kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0016 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
| 500+ | $ 0.0006 | $ 0.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.57kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F3571TS | FOJAN | 0603 | 335,100 | $0.0021 $0.0022 | ||
| RS-03K3571FT | FH | 0603 | 8,900 | $ 0.0026 | ||
| 0603WAF3571T5E | UNI-ROYAL | 0603 | 7,100 | $ 0.0015 | ||
| CRCW06033K57FKEA | VISHAY | 0603 | 4,120 | $ 0.0293 | ||
| ERJ3EKF3571V | PANASONIC | 0603 | 3,900 | $ 0.0055 | ||
| RC0603FR-073K57L | YAGEO | 0603 | 2,400 | $ 0.0028 | ||
| AC0603FR-073K57L | YAGEO | 0603 | 2,300 | $ 0.0083 | ||
| WR06X3571FTL | Walsin | 0603 | 700 | $ 0.0033 | ||
| RK73H1JTTD3571F | KOA | 0603 | 0 | $ 0.0117 | ||
| ERJ-U03F3571V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F3571V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| SFR03EZPF3571 | ROHM | 0603 | 0 | $ 0.0143 | ||
| RCS1608F3571CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F3571CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FG3K57 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0021 | ||
| CRCW06033K57FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06033K57FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RTT033571FTP | RALEC | 0603 | 0 | $ 0.0011 | ||
| RMC06033.57K1%N | TyoHM | 0603 | 0 | $ 0.0031 | ||
| RC0603FR-103K57L | YAGEO | 0603 | 0 | $ 0.002 |

