LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603301RBEEN product image
Images for reference only

VISHAY TNPW0603301RBEEN

Manufacturer
MPN
TNPW0603301RBEEN
LCSC Part #
C3996723
Packaging
0603
Customer #
Key Attributes
RES 301Ω ±0.1% 100mW 0603
DatasheetVISHAY TNPW0603301RBEEN
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3443$ 0.34
200+$ 0.1333$ 26.66
500+$ 0.1286$ 64.30
1,000+$ 0.1263$ 126.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance301Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERA-3AEB3010VPANASONICSimilar06031,085$ 0.0848
TD03G3010BTFHSimilar06035,040$0.0224 $0.0235
TNPW0603301RBEEAVISHAYSimilar0603274$ 0.6949
PTFR0603B301RN9RESISimilar06033,915$ 0.1708
RN73H1JTTD3010B25KOASimilar06034,500$ 0.1243
5 more alternative parts.View all substitutes