LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiyo Yuden RBD-50V2R2ME3#

Manufacturer
MPN
RBD-50V2R2ME3#
LCSC Part #
C399606
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 2.2uF ±20% 50V TH
DatasheetTaiyo Yuden RBD-50V2R2ME3#
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTaiyo Yuden
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating50V
Lifetime-
Capacitance2.2uF
Ripple Current-
Pin Spacing2mm
Polarity typeNon-polarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm