LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B6B19RT5 product image
Images for reference only

VISHAY M55342E06B6B19RT5

Manufacturer
MPN
M55342E06B6B19RT5
LCSC Part #
C3994673
Packaging
-
Customer #
Key Attributes
RES 6.19kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B6B19RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4046$ 2.40
200+$ 0.9319$ 186.38
500+$ 0.8985$ 449.25
1,000+$ 0.8819$ 881.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance6.19kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%