HONGFA HF18FF/012-2Z13D
| Manufacturer | HONGFAAsian Brands |
| MPN | HF18FF/012-2Z13D |
| LCSC Part # | C399420 |
| Packaging | Through Hole,28x21.5mm |
| Customer # | |
| Key Attributes | MINIATURE INTERMEDIATE POWER RELAY |
| Datasheet | HONGFA HF18FF/012-2Z13D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 160Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 7A@250VAC;7A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 160Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 7A@250VAC;7A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple auxiliary functions available
- 2 to 4 pole configurations
- Various terminals available
- Gold plated contact available
- Transparent dust cover, various installation types
- Automatic production
- High capacity
- RoHS compliant
- The dielectric strength can reach 2000VAC and the insulation resistance is 1000MΩ
- Three mounting types are available: PCB mounting, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of Plug-in modules are available with the function of energizing indication and wiring protection
- Components available: retainer, marker and plug-in module
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 160Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 7A@250VAC;7A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 160Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 7A@250VAC;7A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple auxiliary functions available
- 2 to 4 pole configurations
- Various terminals available
- Gold plated contact available
- Transparent dust cover, various installation types
- Automatic production
- High capacity
- RoHS compliant
- The dielectric strength can reach 2000VAC and the insulation resistance is 1000MΩ
- Three mounting types are available: PCB mounting, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of Plug-in modules are available with the function of energizing indication and wiring protection
- Components available: retainer, marker and plug-in module
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



