LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-P14D19R6U product image
Images for reference only

PANASONIC ERJ-P14D19R6U

Manufacturer
MPN
ERJ-P14D19R6U
LCSC Part #
C3993852
Packaging
1210
Customer #
Key Attributes
RES 19.6Ω ±0.5% 0.5W 1210
DatasheetPANASONIC ERJ-P14D19R6U
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0732$ 0.07
200+$ 0.0284$ 5.68
500+$ 0.0274$ 13.70
1,000+$ 0.0269$ 26.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Resistance19.6Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERJ-S14D19R6UPANASONICSimilar12100$ 0.1498
ERJ-U14D19R6UPANASONICSimilar12100$ 0.0979
SG73S2ETTD19R6DKOASimilar12100$ 0.0693
SG73P2ETTD19R6DKOASimilar12100$ 0.0693
4 more alternative parts.View all substitutes