LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL122528R7FKEG product image
Images for reference only

VISHAY RCL122528R7FKEG

Manufacturer
MPN
RCL122528R7FKEG
LCSC Part #
C3993367
Packaging
1225
Customer #
Key Attributes
RES 28.7Ω ±1% 2W 1225
DatasheetVISHAY RCL122528R7FKEG
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2372$ 0.24
200+$ 0.0918$ 18.36
500+$ 0.0886$ 44.30
1,000+$ 0.087$ 87.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1225
Resistance28.7Ω
Power(Watts)2W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%