KOA SLR1TTE2700F
| Manufacturer | |
| MPN | SLR1TTE2700F |
| LCSC Part # | C3992277 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 270Ω ±1% 1W 2512 |
| Datasheet | KOA SLR1TTE2700F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2575 | $ 0.26 |
| 200+ | $ 0.0997 | $ 19.94 |
| 500+ | $ 0.0962 | $ 48.10 |
| 1,000+ | $ 0.0945 | $ 94.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F2700TS | FOJAN | 2512 | 25,260 | $0.0347 $0.0365 | ||
| RC2512FK-07270RL | YAGEO | 2512 | 11,560 | $ 0.0819 | ||
| 25121WF2700T4E | UNI-ROYAL | 2512 | 10,140 | $ 0.0371 | ||
| CR2512F270RE04Z | EVER OHMS | 2512 | 60 | $ 0.0586 | ||
| AC2512FK-07270RL | YAGEO | 2512 | 20 | $ 0.0607 | ||
| CRCW2512270RFKEGHP | VISHAY | 2512 | 29 | $ 0.5426 | ||
| RMC1K2700FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE2700F | KOA | 2512 | 0 | $ 0.04 | ||
| RK73HW3ATTE2700F | KOA | 2512 | 0 | $ 0.1414 | ||
| CR012700F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-U1TF2700U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-1TNF2700U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| ERJ-S1TF2700U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT270R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.037 | ||
| RMCS2512FT270R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT270R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6016 | ||
| CRG2512F270R | TE Connectivity | 2512 | 0 | $ 0.0566 | ||
| CRGCQ2512F270R | TE Connectivity | 2512 | 0 | $ 0.084 | ||
| CRCW2512270RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512270RFKEG | VISHAY | 2512 | 0 | $ 0.0605 |

