LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM ESR03EZPJ245

Manufacturer
MPN
ESR03EZPJ245
LCSC Part #
C3992235
Packaging
0603
Customer #
Key Attributes
RES 2.4MΩ ±5% 0.25W 0603
DatasheetROHM ESR03EZPJ245
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)250mW
Resistance2.4MΩ
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
  • ESD withstand voltage from 2kV to 5kV.
  • Excellent power rating.
  • ROHM resistors are ISO9001/IATF16949 certified.
  • AEC-Q200 compliant.