VISHAY CRCW12063R90FKTA
| Manufacturer | |
| MPN | CRCW12063R90FKTA |
| LCSC Part # | C3991748 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.9Ω ±1% 0.25W 1206 |
| Datasheet | VISHAY CRCW12063R90FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0247 | $ 0.02 |
| 200+ | $ 0.0096 | $ 1.92 |
| 500+ | $ 0.0093 | $ 4.65 |
| 1,000+ | $ 0.0091 | $ 9.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12063R90FKEA | VISHAY | 1206 | 120 | $ 0.0448 | ||
| ESR18EZPF3R90 | ROHM | 1206 | 5,000 | $ 0.0229 | ||
| HP06W2F390KT5E | UNI-ROYAL | 1206 | 5,000 | $ 0.0249 | ||
| CRCW12063R90FKEAHP | VISHAY | 1206 | 510 | $ 0.1359 | ||
| FRC1206F3R90TS | FOJAN | 1206 | 139,300 | $0.0095 $0.0099 | ||
| 1206W4F390KT5E | UNI-ROYAL | 1206 | 82,700 | $0.0146 $0.0147 | ||
| RC1206FR-073R9L | YAGEO | 1206 | 22,800 | $ 0.0272 | ||
| NQ06W4F390KT5E | UNI-ROYAL | 1206 | 2,600 | $ 0.0129 | ||
| WR12W3R90FTL | Walsin | 1206 | 1,500 | $ 0.0115 | ||
| KTR18EZPF3R90 | ROHM | 1206 | 0 | $ 0.0288 | ||
| CRCW12063R90FKEAC | VISHAY | 1206 | 0 | $ 0.0262 | ||
| SR732BRTTD3R90F | KOA | 1206 | 0 | $ 0.3496 | ||
| RCS12063R90FKEA | VISHAY | 1206 | 0 | $ 0.0808 | ||
| FPS06FT-3R90 | PSA | 1206 | 0 | $ 0.0379 | ||
| PS06W2F390KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0334 | ||
| SR732BTTD3R90F | KOA | 1206 | 0 | $ 0.0812 | ||
| RPC1206FT3R90-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| SR732BTTD3R90D | KOA | 1206 | 0 | $ 0.0965 | ||
| ERJ-8RQF3R9V | PANASONIC | 1206 | 0 | $ 0.0394 | ||
| RS-06L3R90FT | FH | 1206 | 0 | $ 0.0052 |

