LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLT0603Z3880LBTS product image
Images for reference only

VISHAY PLT0603Z3880LBTS

Manufacturer
MPN
PLT0603Z3880LBTS
LCSC Part #
C3990943
Packaging
0603
Customer #
Key Attributes
RES 388Ω ±0.01% 0.15W 0603
DatasheetVISHAY PLT0603Z3880LBTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7651$ 6.77
200+$ 2.6182$ 523.64
500+$ 2.5258$ 1262.90
1,000+$ 2.4803$ 2480.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance388Ω
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±5ppm/℃