LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B3B16RT5 product image
Images for reference only

VISHAY M55342K06B3B16RT5

Manufacturer
MPN
M55342K06B3B16RT5
LCSC Part #
C3990678
Packaging
-
Customer #
Key Attributes
RES 3.16kΩ ±0.1% 150mW
DatasheetVISHAY M55342K06B3B16RT5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance3.16kΩ
Power(Watts)150mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃