LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Viking AS02JTE0360

Manufacturer
VikingAsian Brands
MPN
AS02JTE0360
LCSC Part #
C3989658
Packaging
0402
Customer #
Key Attributes
RES 36Ω ±5% 62.5mW 0402
DatasheetViking AS02JTE0360
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance36Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Introduction

AI Translation

This specification applies to all rectangular fixed chip resistors made of ruthenium-based materials.

Features

AI Translation
  • Special construction to prevent sulfurization in sulfur-containing environments

Applications

AI Translation

High-end computers, industrial equipment, automated equipment controllers, medical devices, high-end multimedia electronics