ALPSALPINE SPPJ322300
| Manufacturer | |
| MPN | SPPJ322300 |
| LCSC Part # | C398940 |
| Packaging | Through Hole,8.3x6.6mm |
| Customer # | |
| Key Attributes | 10000 times 200mA 6.6mm 22mm Non-Latching DPDT Square Plunger 8.3mm 3.3N 30V Through Hole,8.3x6.6mm Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole,8.3x6.6mm | |
| Life | 10000 times | |
| Contact Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6.6mm | |
| Switch Height | 22mm | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Square Plunger | |
| Length | 8.3mm | |
| Operating Force | 3.3N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,771
1,771 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8879 | $ 0.89 |
| 10+ | $ 0.7139 | $ 7.14 |
| 30+ | $ 0.6261 | $ 18.78 |
| 100+ | $ 0.5399 | $ 53.99 |
| 500+ | $ 0.4879 | $ 243.95 |
| 900+ | $ 0.4602 | $ 414.18 |
Standard Packaging900/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole,8.3x6.6mm | |
| Life | 10000 times | |
| Contact Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6.6mm | |
| Switch Height | 22mm | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Square Plunger | |
| Length | 8.3mm | |
| Operating Force | 3.3N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



