LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT2512CKB073K4L product image
Images for reference only

YAGEO RT2512CKB073K4L

Manufacturer
YAGEOAsian Brands
MPN
RT2512CKB073K4L
LCSC Part #
C3989315
Packaging
2512
Customer #
Key Attributes
RES 3.4kΩ ±0.25% 750mW 2512
DatasheetYAGEO RT2512CKB073K4L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4326$ 0.43
200+$ 0.1674$ 33.48
500+$ 0.1616$ 80.80
1,000+$ 0.1587$ 158.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance3.4kΩ
Power(Watts)750mW
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT2512BKE073K4LYAGEO25120$ 0.4206
RT2512BKD073K4LYAGEO25120$ 1.0426