VISHAY Y08500R52000D9R
| Manufacturer | |
| MPN | Y08500R52000D9R |
| LCSC Part # | C3989190 |
| Packaging | SMD,6.4x4.1mm |
| Customer # | |
| Key Attributes | RES 520mΩ ±0.5% 500mW SMD,6.4x4.1mm |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6.4x4.1mm | |
| Power(Watts) | 500mW | |
| Resistance | 520mΩ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6.4x4.1mm | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 520mΩ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3454 | $ 7.35 |
| 200+ | $ 2.8424 | $ 568.48 |
| 500+ | $ 2.744 | $ 1372.00 |
| 1,000+ | $ 2.694 | $ 2694.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6.4x4.1mm | |
| Power(Watts) | 500mW | |
| Resistance | 520mΩ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6.4x4.1mm | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 520mΩ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

