LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342K02B10B0RTI

Manufacturer
MPN
M55342K02B10B0RTI
LCSC Part #
C3989081
Packaging
-
Customer #
Key Attributes
RES 10kΩ ±0.1% 125mW
DatasheetVISHAY M55342K02B10B0RTI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance10kΩ
Power(Watts)125mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃