VISHAY RCP2512W50R0GED
| Manufacturer | |
| MPN | RCP2512W50R0GED |
| LCSC Part # | C3988392 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 50Ω ±2% 3.5W 2512 |
| Datasheet | VISHAY RCP2512W50R0GED |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 50Ω | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4257 | $ 4.43 |
| 300+ | $ 1.7137 | $ 514.11 |
| 600+ | $ 1.6531 | $ 991.86 |
| 900+ | $ 1.6228 | $ 1460.52 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 50Ω | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP2512W50R0GEB | VISHAY | 2512 | 10 | $ 4.708 | ||
| RCP2512W50R0GS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B50R0GTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W50R0GTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W50R0GET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B50R0GET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512W50R0GS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W50R0GEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B50R0GEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B50R0GS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W50R0GWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B50R0GS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B50R0GWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B50R0GS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W50R0GS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B50R0GEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B50R0GEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B50R0GED | VISHAY | 2512 | 0 | $ 4.4268 | ||
| RCP2512W50R0GEC | VISHAY | 2512 | 0 | $ 2.9432 | ||
| ALN2512F50R0E-1 | Ohmite | 2512 | 0 | $ 0.9094 |

