LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RN73C1E187RBTDF

Manufacturer
MPN
RN73C1E187RBTDF
LCSC Part #
C3987848
Packaging
0402
Customer #
Key Attributes
RES 187Ω ±0.1% 62.5mW 0402
DatasheetTE Connectivity RN73C1E187RBTDF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance187Ω
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃