VISHAY CHP1206K4752FBTE
| Manufacturer | |
| MPN | CHP1206K4752FBTE |
| LCSC Part # | C3987417 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47.5kΩ ±1% 250mW 1206 |
| Datasheet | VISHAY CHP1206K4752FBTE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 47.5kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2 | $ 5.20 |
| 200+ | $ 2.0121 | $ 402.42 |
| 500+ | $ 1.9424 | $ 971.20 |
| 1,000+ | $ 1.9076 | $ 1907.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 47.5kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F4752TS | FOJAN | 1206 | 24,300 | $0.0054 $0.0056 | ||
| 1RC1206F4752 | SAE | 1206 | 10,000 | $ 0.006 | ||
| RS-06K4752FT | FH | 1206 | 5,100 | $ 0.0066 | ||
| SCR1206F47K5 | VO | 1206 | 2,200 | $ 0.0033 | ||
| AC1206FR-0747K5L | YAGEO | 1206 | 1,900 | $ 0.0102 | ||
| CRCW120647K5FKEA | VISHAY | 1206 | 550 | $ 0.0503 | ||
| 1206W4F4752T5E | UNI-ROYAL | 1206 | 250 | $ 0.0038 | ||
| RMCF1206FT47K5 | SEI(Stackpole Electronics Inc.) | 1206 | 200 | $ 0.0147 | ||
| CR1206-FX-4752ELF | BOURNS | 1206 | 0 | $ 0.0063 | ||
| ERJ-U08F4752V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF4752V | PANASONIC | 1206 | 0 | $ 0.0133 | ||
| KTR18EZPF4752 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCS1206FT47K5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| CRCW120647K5FKTA | VISHAY | 1206 | 0 | $ 0.0138 | ||
| CRCW120647K5FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| RTT064752FTP | RALEC | 1206 | 0 | $ 0.0042 | ||
| CQ06W4F4752T5E | UNI-ROYAL | 1206 | 0 | $ 0.0063 | ||
| WR12X4752FTL | Walsin | 1206 | 0 | $ 0.0044 | ||
| RC1206FR-0747K5L | YAGEO | 1206 | 0 | $ 0.0045 | ||
| RC1206FR-0747K5P | YAGEO | 1206 | 0 | $ 0.0471 |

