VISHAY TNPW0805976KBEEN
| Manufacturer | |
| MPN | TNPW0805976KBEEN |
| LCSC Part # | C3985920 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 976kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW0805976KBEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 976kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 976kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4292 | $ 0.43 |
| 200+ | $ 0.1661 | $ 33.22 |
| 500+ | $ 0.1603 | $ 80.15 |
| 1,000+ | $ 0.1574 | $ 157.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 976kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 976kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07976KL | YAGEO | 0805 | 2,720 | $0.0271 $0.041 | ||
| PTFR0805B976KP9 | RESI | 0805 | 55 | $ 0.1441 | ||
| RN73R2ATTD9763B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB9763V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| RNCF0805BKE976K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| RNCF0805BTE976K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| RG2012P-9763-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| AT0805BRD07976KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW0805976KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805976KBETA | VISHAY | 0805 | 0 | $ 0.398 | ||
| RP73D2A976KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A976KBTG | TE Connectivity | 0805 | 0 | $ 0.4889 | ||
| RN73R2ATTD9763B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC976K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE07976KL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| P0805H9763BNT | VISHAY | 0805 | 0 | $ 5.8833 | ||
| RN73H2ATTD9763B25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RS73F2ATTD9763B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD9763B | KOA | 0805 | 0 | $ 0.3721 |

