LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603CRD0735K7L product image
Images for reference only

YAGEO RT0603CRD0735K7L

Manufacturer
YAGEOAsian Brands
MPN
RT0603CRD0735K7L
LCSC Part #
C3984180
Packaging
0603
Customer #
Key Attributes
RES 35.7kΩ ±0.25% 100mW 0603
DatasheetYAGEO RT0603CRD0735K7L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0683$ 0.07
200+$ 0.0265$ 5.30
500+$ 0.0255$ 12.75
1,000+$ 0.0251$ 25.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance35.7kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD0735K7LYAGEO06035,400$ 0.0352
AT0603CRD0735K7LYAGEO06030$ 0.0989
RT0603CRC0735K7LYAGEO06030$ 0.1082
AT0603BRD0735K7LYAGEO06030$ 0.0806
RT0603CRE0735K7LYAGEO06030$ 0.0435
RT0603WRD0735K7LYAGEO06030$ 0.2282
RT0603BRC0735K7LYAGEO06030$ 0.1097
RT0603BRB0735K7LYAGEO06030$ 0.1454
RT0603WRC0735K7LYAGEO06030$ 0.3079
RT0603WRB0735K7LYAGEO06030$ 0.6773