KOA RN73H2BTTD62R0D100
| Manufacturer | |
| MPN | RN73H2BTTD62R0D100 |
| LCSC Part # | C3984116 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 62Ω ±0.5% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD62R0D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 62Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 62Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1183 | $ 0.12 |
| 200+ | $ 0.0458 | $ 9.16 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 62Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 62Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD62R0D50 | KOA | 1206 | 0 | $ 0.1183 | ||
| RN73H2BTTD62R0D25 | KOA | 1206 | 0 | $ 0.1183 | ||
| RMC1/8K62R0DTP | KAMAYA | 1206 | 0 | $ 0.0232 | ||
| RK73H2BTTD62R0D | KOA | 1206 | 0 | $ 0.0279 | ||
| RN73R2BTTD62R0D100 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERJ-S08D62R0V | PANASONIC | 1206 | 0 | $ 0.061 | ||
| ERJ-U08D62R0V | PANASONIC | 1206 | 0 | $ 0.055 | ||
| CRCW120662R0DKEAP | VISHAY | 1206 | 0 | $ 0.0659 | ||
| 1206W4D620JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0222 | ||
| RC1206DR-0762RL | YAGEO | 1206 | 0 | $ 0.0316 | ||
| ERJ-UP8D62R0V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D62R0V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD62R0D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RN73H2BTTD62R0C25 | KOA | 1206 | 0 | $ 0.1395 |

