LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12062K05FKEBC product image
Images for reference only

VISHAY CRCW12062K05FKEBC

Manufacturer
MPN
CRCW12062K05FKEBC
LCSC Part #
C3984090
Packaging
1206
Customer #
Key Attributes
RES 2.05kΩ ±1% 0.25W 1206
DatasheetVISHAY CRCW12062K05FKEBC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.009$ 0.01
200+$ 0.0035$ 0.70
500+$ 0.0034$ 1.70
1,000+$ 0.0033$ 3.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance2.05kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4F2051T5EUNI-ROYAL12063,600$ 0.0038
AC1206FR-072K05LYAGEO12063,000$ 0.0078
WR12X2051FTLWalsin120630$0.0005 $0.0043
RK73H2BRTTD2051FKOA12060$ 0.0894
CR082051FMeritek12060$ 0.0034
ERJ-U08F2051VPANASONIC12060$ 0.0516
ERJ-8ENF2051VPANASONIC12060$ 0.0111
ERJ-S08F2051VPANASONIC12060$ 0.0404
KTR18EZPF2051ROHM12060$ 0.0187
RMCS1206FT2K05SEI(Stackpole Electronics Inc.)12060$ 0.0145
RMCF1206FG2K05SEI(Stackpole Electronics Inc.)12060$ 0.0045
RMCF1206FT2K05SEI(Stackpole Electronics Inc.)12060$ 0.0051
CRCW12062K05FKEACVISHAY12060$ 0.009
CRCW12062K05FKTCVISHAY12060$ 0.0212
CRCW12062K05FKTAVISHAY12060$ 0.0227
CRCW12062K05FKEAVISHAY12060$ 0.0117
RS-06K2051FTFH12060$ 0.0041
GR1206F2K05T5G00GiantOhm12060$ 0.0031
RTT062051FTPRALEC12060$ 0.0087
RC1206FR-072K05LYAGEO12060$ 0.0084