LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS62065DSGR

Manufacturer
MPN
TPS62065DSGR
LCSC Part #
C398352
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
3MHz 2A Synchronous Step-Down Converter
DatasheetTI TPS62065DSGR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching3MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Output discharge;EMI optimization (spread spectrum);Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.9V~6V
Switch tube (built-in/external)Built-in
Output Voltage800mV~6V
Output Current2A
Quiescent Current18uA

Introduction

AI Translation

The TPS6206x is a family of highly efficient synchronous step down DC/DC converters. They provide up to 2-A output current. With an input voltage range of 2.9 V to 6 V, the device is a perfect fit for power conversion from a 5-V or 3.3-V system supply rail. The TPS6206x operates at 3-MHz fixed frequency and enters power save mode operation at light load currents to maintain high efficiency over the entire load current range. The power save mode is optimized for low output voltage ripple. For low noise applications, TPS62065 can be forced into fixed frequency PWM mode by pulling the MODE pin high. TPS62067 provides an open drain power good output.

Features

AI Translation
  • 3-MHz Switching Frequency
  • Input voltage (VIN) range from 2.9 V to 6 V
  • Up to 97% Efficiency
  • Power Save Mode / 3-MHz Fixed PWM Mode
  • Power Good Output
  • Output Voltage Accuracy in PWM Mode ±1.5%
  • Output Capacitor Discharge Function
  • Typical 18 μA Quiescent Current
  • 100% Duty Cycle for Lowest Dropout Voltage
  • Positioning Clock Dithering
  • -40°C to 125°C Operating Junction Temperature
  • Supports Maximum 1-mm Height Solutions
  • Available in a 2 mm × 2 mm × 0.75 mm WSON

Applications

AI Translation
  • Point of Load (POL)
  • Notebooks, Pocket PCs
  • Portable Media Players
  • DSP Supply