LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO 5BKL6-7128-105-W0 product image
  • 5BKL6-7128-105-W0 thumbnail 1
  • 5BKL6-7128-105-W0 thumbnail 2
  • 5BKL6-7128-105-W0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO 5BKL6-7128-105-W0

Manufacturer
SAMZOAsian Brands
MPN
5BKL6-7128-105-W0
LCSC Part #
C39832991
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 5POS 2mm SINGLE ROW TH
DatasheetSAMZO 5BKL6-7128-105-W0
Custom CablesMOQ 1pc
In-Stock: 415
415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1256$ 0.63
50+$ 0.0993$ 4.97
150+$ 0.0861$ 12.92
500+$ 0.0732$ 36.60
2,500+$ 0.0653$ 163.25
5,000+$ 0.0614$ 307.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSAMZO
PackagingThrough Hole,P=2mm
Current Rating1.5A
Number of Pins5P
Voltage Rating-
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Insulation Height4.3mm
Holes Structure1x5P
Holes DirectionTop
Pitch2mm
Number of Rows1
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.