Truesemi TSF65R550
| Manufacturer | TruesemiAsian Brands |
| MPN | TSF65R550 |
| LCSC Part # | C39832941 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 8A TO-220F |
| Datasheet | Truesemi TSF65R550 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 470fF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 15.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 470fF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 15.6nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 65R550 is power MOSFET using Truesemi's advanced super junction technology that can realize very low on-resistance and gate charge. It will provide much high efficiency by using optimized charge coupling technology. These user friendly devices give an advantage of Low EMI to designers as well as low switching loss.
Features
AI Translation
- 8A, 650V, Max.RDS(on)=0.55Ω @ VGS = 10V
- Super_Junction technology
- Much lower Ron*A performance for On-state efficiency
- Much lower FOM for fast switching efficiency
Applications
AI Translation
- Load Switch - Networking DC-DC Power Systems - High-Frequency Point-of-Load Synchronous Buck Converter
In-Stock: 185
185 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.504 | $ 0.50 |
| 10+ | $ 0.4059 | $ 4.06 |
| 50+ | $ 0.3576 | $ 17.88 |
| 100+ | $ 0.3078 | $ 30.78 |
| 500+ | $ 0.2792 | $ 139.60 |
| 1,000+ | $ 0.2641 | $ 264.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 470fF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 15.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 470fF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 15.6nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 65R550 is power MOSFET using Truesemi's advanced super junction technology that can realize very low on-resistance and gate charge. It will provide much high efficiency by using optimized charge coupling technology. These user friendly devices give an advantage of Low EMI to designers as well as low switching loss.
Features
AI Translation
- 8A, 650V, Max.RDS(on)=0.55Ω @ VGS = 10V
- Super_Junction technology
- Much lower Ron*A performance for On-state efficiency
- Much lower FOM for fast switching efficiency
Applications
AI Translation
- Load Switch - Networking DC-DC Power Systems - High-Frequency Point-of-Load Synchronous Buck Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSF70R360 | Truesemi | TO-220F | 26 | $ 0.8706 | ||
| TSF65R300 | Truesemi | TO-220F | 78 | $ 0.6759 | ||
| TSF65R190S3 | Truesemi | TO-220F | 38 | $ 1.6325 | ||
| TSF65R140SD | Truesemi | TO-220F | 74 | $ 1.3745 | ||
| TSF16N65MR | Truesemi | TO-220F | 38 | $ 0.8398 | ||
| TSF20N65MR | Truesemi | TO-220F | 64 | $ 1.157 | ||
| TSF10N65M | Truesemi | TO-220F | 70 | $ 0.5451 | ||
| TSF10N80M | Truesemi | TO-220F | 179 | $ 1.1265 | ||
| TSF9N90M | Truesemi | TO-220F-3 | 36 | $ 1.0705 | ||
| TSF12N65M | Truesemi | TO-220F | 340 | $ 0.5353 |



