VISHAY CRCW040256K0FKEE
| Manufacturer | |
| MPN | CRCW040256K0FKEE |
| LCSC Part # | C3982927 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 56kΩ ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW040256K0FKEE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0037 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 500+ | $ 0.0014 | $ 0.70 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-0756KL | YAGEO | 0402 | 1,619,800 | $ 0.0036 | ||
| FRC0402F5602TS | FOJAN | 0402 | 1,115,800 | $ 0.0017 | ||
| 0402WGF5602TCE | UNI-ROYAL | 0402 | 208,300 | $ 0.0068 | ||
| CRCW040256K0FKED | VISHAY | 0402 | 30,100 | $ 0.0061 | ||
| AC0402FR-0756KL | YAGEO | 0402 | 20,300 | $ 0.006 | ||
| ABC02K5602FT | FH | 0402 | 14,100 | $ 0.0045 | ||
| WR04X5602FTL | Walsin | 0402 | 11,600 | $ 0.0016 | ||
| RK73H1ETTP5602F | KOA | 0402 | 11,500 | $ 0.0054 | ||
| RMCF0402FT56K0 | SEI(Stackpole Electronics Inc.) | 0402 | 8,000 | $ 0.0017 | ||
| CRCW040256K0FKEDC | VISHAY | 0402 | 4,100 | $0.0035 $0.0041 | ||
| 0402 ±1% 56K | VO | 0402 | 400 | $ 0.0011 | ||
| CRGCQ0402F56K | TE Connectivity | 0402 | 300 | $ 0.0058 | ||
| CR0402F56K0Q10Z | EVER OHMS | 0402 | 200 | $ 0.0011 | ||
| GR0402F56KTAG00 | GiantOhm | 0402 | 0 | $ 0.0006 | ||
| HRC0402F5602DNTO | HWA CHN | 0402 | 0 | $ 0.0007 | ||
| RTT025602FTH | RALEC | 0402 | 0 | $ 0.0008 | ||
| RM04FTN5602 | TA-I Tech | 0402 | 0 | $ 0.001 | ||
| RMC040256K1%N | TyoHM | 0402 | 0 | $ 0.0023 | ||
| SCR0402F56K | VO | 0402 | 0 | $ 0.0006 | ||
| AF0402FR-0756KL | YAGEO | 0402 | 0 | $0.0029 $0.0039 |

